
STTC-843 | |
|---|---|
DigiKey Part Number | 5358-STTC-843-ND |
Manufacturer | |
Manufacturer Product Number | STTC-843 |
Description | CONICAL (STTC), SHARP, LONG REAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.600" (15.24mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,64000 Kč | 989,64 Kč |
| 5 | 898,04200 Kč | 4 490,21 Kč |
| 10 | 861,27500 Kč | 8 612,75 Kč |
| 25 | 814,96600 Kč | 20 374,15 Kč |
| 50 | 783,22540 Kč | 39 161,27 Kč |
| Unit Price without VAT: | 989,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,46440 Kč |



