
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.358" (9.10mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,46000 Kč | 1 238,46 Kč |
| Unit Price without VAT: | 1 238,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,53660 Kč |








