
SMTC-860 | |
|---|---|
DigiKey Part Number | 5358-SMTC-860-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-860 |
Description | SMTC REWORK CARTRIDGE, BLADE, 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.020" (0.50mm) |
Series | Width 0.394" (10.00mm) |
Packaging Box | Length 0.360" (9.14mm) |
Part Status Active | Temperature Range 950°F (510°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,52000 Kč | 2 754,52 Kč |
| 5 | 2 519,76000 Kč | 12 598,80 Kč |
| Unit Price without VAT: | 2 754,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 332,96920 Kč |



