Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-8174

DigiKey Part Number
5358-SMTC-8174-ND
Manufacturer
Manufacturer Product Number
SMTC-8174
Description
SMTC REWORK CARTRIDGE, HOOF, LON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Hoof
Height
-
Width
-
Length
0.650" (16.50mm)
Diameter
0.030" (0.76mm)
Tip Chip Size
-
Temperature Range
950°F (510°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 563,51000 Kč1 563,51 Kč
51 418,91800 Kč7 094,59 Kč
101 360,81700 Kč13 608,17 Kč
251 348,08000 Kč33 702,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 563,51000 Kč
Unit Price with VAT:1 891,84710 Kč