
SMTC-188 | |
|---|---|
DigiKey Part Number | 5358-SMTC-188-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-188 |
Description | SMTC REWORK CARTRIDGE, SLOT, CHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Slot For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Slot |
Series | Temperature Range 775°F (413°C) |
Packaging Box | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,02000 Kč | 1 772,02 Kč |
| 5 | 1 608,11000 Kč | 8 040,55 Kč |
| 10 | 1 542,26100 Kč | 15 422,61 Kč |
| 25 | 1 534,95400 Kč | 38 373,85 Kč |
| Unit Price without VAT: | 1 772,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,14420 Kč |



