Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
SMTC-160-PK_2.jpg

SMTC-160-PK

DigiKey Part Number
5358-SMTC-160-PK-ND
Manufacturer
Manufacturer Product Number
SMTC-160-PK
Description
SMTC REWORK CARTRIDGE, BLADE, 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Blade
Height
0.020" (0.50mm)
Width
0.394" (10.00mm)
Length
0.360" (9.14mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 218,81000 Kč25 218,81 Kč
Unit Price without VAT:25 218,81000 Kč
Unit Price with VAT:30 514,76010 Kč