
SMTC-1185 | |
|---|---|
DigiKey Part Number | 5358-SMTC-1185-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1185 |
Description | SMTC REWORK CARTRIDGE, CONCAVE H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.457" (11.60mm) |
Series | Diameter 0.079" (2.01mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,31000 Kč | 1 761,31 Kč |
| 5 | 1 598,32600 Kč | 7 991,63 Kč |
| 10 | 1 532,89600 Kč | 15 328,96 Kč |
| 25 | 1 524,45480 Kč | 38 111,37 Kč |
| Unit Price without VAT: | 1 761,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 131,18510 Kč |


