
SMTC-1175 | |
|---|---|
DigiKey Part Number | 5358-SMTC-1175-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1175 |
Description | SMTC REWORK CARTRIDGE, HOOF, 0.8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.450" (11.43mm) |
Series | Diameter 0.030" (0.76mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,63000 Kč | 2 083,63 Kč |
| 5 | 1 890,78600 Kč | 9 453,93 Kč |
| 10 | 1 841,52500 Kč | 18 415,25 Kč |
| Unit Price without VAT: | 2 083,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 521,19230 Kč |


