
SMTC-116 | |
|---|---|
DigiKey Part Number | 5358-SMTC-116-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-116 |
Description | SMTC REWORK CARTRIDGE, QUAD, PLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Quad For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Quad | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 305,58000 Kč | 2 305,58 Kč |
| Unit Price without VAT: | 2 305,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 789,75180 Kč |



