Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-0186

DigiKey Part Number
5358-SMTC-0186-ND
Manufacturer
Manufacturer Product Number
SMTC-0186
Description
SMTC REWORK CARTRIDGE, CONCAVE H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Hoof
Height
-
Width
-
Length
0.457" (11.60mm)
Diameter
0.112" (2.85mm)
Tip Chip Size
-
Temperature Range
675°F (357°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 809,19000 Kč1 809,19 Kč
51 641,79200 Kč8 208,96 Kč
101 574,55600 Kč15 745,56 Kč
251 534,96200 Kč38 374,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 809,19000 Kč
Unit Price with VAT:2 189,11990 Kč