
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | Syringes | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 5 | 396,73600 Kč | 1 983,68 Kč |
| 10 | 380,50500 Kč | 3 805,05 Kč |
| 25 | 360,04000 Kč | 9 001,00 Kč |
| 50 | 345,29540 Kč | 17 264,77 Kč |
| 100 | 331,15740 Kč | 33 115,74 Kč |
| 500 | 310,77208 Kč | 155 386,04 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |


