
SFV-CNB04AR | |
---|---|
DigiKey Part Number | 5358-SFV-CNB04AR-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CNB04AR |
Description | SOLDERING TIP, CONICAL, BENT, 0. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.770" (19.56mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 400,98000 Kč | 400,98 Kč |
5 | 363,85800 Kč | 1 819,29 Kč |
10 | 348,94400 Kč | 3 489,44 Kč |
25 | 330,18040 Kč | 8 254,51 Kč |
50 | 316,66180 Kč | 15 833,09 Kč |
100 | 303,69520 Kč | 30 369,52 Kč |
500 | 295,78724 Kč | 147 893,62 Kč |
Unit Price without VAT: | 400,98000 Kč |
---|---|
Unit Price with VAT: | 485,18580 Kč |