
SFV-CH20 | |
|---|---|
DigiKey Part Number | 5358-SFV-CH20-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CH20 |
Description | SOLDERING TIP, CHISEL, 2.0 MM (0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.080" (2.03mm) | |
Length | 0.430" (10.92mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,77000 Kč | 411,77 Kč |
| Unit Price without VAT: | 411,77000 Kč |
|---|---|
| Unit Price with VAT: | 498,24170 Kč |


