
SFP-DRH05 | |
|---|---|
DigiKey Part Number | 5358-SFP-DRH05-ND |
Manufacturer | |
Manufacturer Product Number | SFP-DRH05 |
Description | SFP REWORK CARTRIDGE, HOOF, 0.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.600" (15.24mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 5 | 878,68200 Kč | 4 393,41 Kč |
| 10 | 842,71300 Kč | 8 427,13 Kč |
| 25 | 797,40320 Kč | 19 935,08 Kč |
| 50 | 764,75140 Kč | 38 237,57 Kč |
| 100 | 764,33350 Kč | 76 433,35 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |


