
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | BVX-200 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,75000 Kč | 1 129,75 Kč |
| 5 | 1 025,30400 Kč | 5 126,52 Kč |
| 10 | 983,35100 Kč | 9 833,51 Kč |
| 25 | 964,09840 Kč | 24 102,46 Kč |
| Unit Price without VAT: | 1 129,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,99750 Kč |


