
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 300,77000 Kč | 2 300,77 Kč |
| 5 | 2 087,99200 Kč | 10 439,96 Kč |
| 10 | 2 073,44600 Kč | 20 734,46 Kč |
| Unit Price without VAT: | 2 300,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 783,93170 Kč |


