
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Soldering | |
Wattage | 90W | |
Voltage - Input | 100 ~ 240VAC | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | None | |
Includes | Soldering Pencil | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | STV-DRH440A | |
Workstand | WS2-NS | |
Temperature Range | 50°F ~ 104°F (10°C ~ 40°C) | |
Features | ESD Safe | |
Tip Cleaner | Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 744,48000 Kč | 7 744,48 Kč |
| Unit Price without VAT: | 7 744,48000 Kč |
|---|---|
| Unit Price with VAT: | 9 370,82080 Kč |


