
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.197" (5.00mm) | |
Diameter | 0.004" (0.10mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,88000 Kč | 1 036,88 Kč |
| 5 | 941,04600 Kč | 4 705,23 Kč |
| 10 | 902,51500 Kč | 9 025,15 Kč |
| 25 | 853,98040 Kč | 21 349,51 Kč |
| 50 | 825,22560 Kč | 41 261,28 Kč |
| Unit Price without VAT: | 1 036,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,62480 Kč |


