
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Conical, Bent | |
Height | - | |
Width | - | |
Length | 0.244" (6.20mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-H10-MFT, MX-H10-MFT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,67000 Kč | 1 928,67 Kč |
| 5 | 1 750,22600 Kč | 8 751,13 Kč |
| 10 | 1 678,55900 Kč | 16 785,59 Kč |
| 25 | 1 648,35120 Kč | 41 208,78 Kč |
| Unit Price without VAT: | 1 928,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,69070 Kč |


