Soldering 50W 1 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-2241

DigiKey Part Number
5358-MFR-2241-ND
Manufacturer
Manufacturer Product Number
MFR-2241
Description
MFR DUAL PORT, (1) TWEEZER (1) C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering 50W 1 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
50W
Voltage - Input
230V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Soldering Pencil
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
Included, Not Specified
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Features
-
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 481,64000 Kč23 481,64 Kč
Manufacturers Standard Package
Unit Price without VAT:23 481,64000 Kč
Unit Price with VAT:28 412,78440 Kč