Soldering 60W 2 ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-2210

DigiKey Part Number
5358-MFR-2210-ND
Manufacturer
Manufacturer Product Number
MFR-2210
Description
MFR DUAL PORT, (1) CARTRIDGE HAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering 60W 2 ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
60W
Voltage - Input
-
Plug Type
-
Voltage - Output
-
Number of Channels
2
Control/Display Type
None
Includes
Soldering Pencil
Base Unit
-
Supplied Iron, Tweezer, Handle
MFR-H1-SC2
Supplied Tips/Nozzles
Included, Not Specified
Workstand
WS1
Temperature Range
-
Features
ESD Safe
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 604,03000 Kč15 604,03 Kč
Manufacturers Standard Package
Unit Price without VAT:15 604,03000 Kč
Unit Price with VAT:18 880,87630 Kč