Soldering 70W 1 100 ~ 240V ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-1160

DigiKey Part Number
5358-MFR-1160-ND
Manufacturer
Manufacturer Product Number
MFR-1160
Description
MFR SINGLE PORT SYSTEM, SSC SOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Soldering 70W 1 100 ~ 240V ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
70W
Voltage - Input
100 ~ 240V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
None
Includes
Soldering Pencil
Base Unit
MFR-PS1100
Supplied Iron, Tweezer, Handle
MFR-H6-SSC
Supplied Tips/Nozzles
-
Workstand
WS2
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Features
ESD Safe
Tip Cleaner
Scouring Pad and Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 625,83000 Kč10 625,83 Kč
510 223,42200 Kč51 117,11 Kč
Manufacturers Standard Package
Unit Price without VAT:10 625,83000 Kč
Unit Price with VAT:12 857,25430 Kč