
HCV-9CH0025S | |
|---|---|
DigiKey Part Number | 5358-HCV-9CH0025S-ND |
Manufacturer | |
Manufacturer Product Number | HCV-9CH0025S |
Description | HCV HIGH-POWER SOLDERING CARTRID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-5200, CV-H6-HTD, CV-H7-HTD, MX-5000, MX-5200, MX-H6-HTD |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.098" (2.50mm) |
Series | Length 0.315" (8.00mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products CV-5200, CV-H6-HTD, CV-H7-HTD, MX-5000, MX-5200, MX-H6-HTD |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,50000 Kč | 1 445,50 Kč |
| 5 | 1 311,74600 Kč | 6 558,73 Kč |
| 10 | 1 258,03200 Kč | 12 580,32 Kč |
| 25 | 1 219,99200 Kč | 30 499,80 Kč |
| Unit Price without VAT: | 1 445,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,05500 Kč |


