
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 600W | |
Voltage - Input | 100 ~ 240V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | None | |
Includes | - | |
Base Unit | HCT-PS1000 | |
Supplied Iron, Tweezer, Handle | HCT-HV1 | |
Supplied Tips/Nozzles | HN-J0005 | |
Workstand | - | |
Temperature Range | - | |
Features | LCD Display | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 619,17000 Kč | 65 619,17 Kč |
| Unit Price without VAT: | 65 619,17000 Kč |
|---|---|
| Unit Price with VAT: | 79 399,19570 Kč |



