
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 700W | |
Voltage - Input | 220V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | Included, Not Specified | |
Temperature Range | 50°F ~ 104°F (10°C ~ 40°C) | |
Features | ESD Safe | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 768,88000 Kč | 12 768,88 Kč |
| 5 | 12 547,90000 Kč | 62 739,50 Kč |
| Unit Price without VAT: | 12 768,88000 Kč |
|---|---|
| Unit Price with VAT: | 15 450,34480 Kč |




