
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sponge | |
Size | - | |
For Use With/Related Products | GT-WS Workstand | |
Specifications | Single Center Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,03000 Kč | 737,03 Kč |
| 5 | 668,78600 Kč | 3 343,93 Kč |
| 10 | 641,40500 Kč | 6 414,05 Kč |
| 25 | 606,90920 Kč | 15 172,73 Kč |
| 50 | 582,05620 Kč | 29 102,81 Kč |
| 100 | 579,54480 Kč | 57 954,48 Kč |
| Unit Price without VAT: | 737,03000 Kč |
|---|---|
| Unit Price with VAT: | 891,80630 Kč |

