CVC-8CH0025S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVC-8CH0025S

DigiKey Part Number
5358-CVC-8CH0025S-ND
Manufacturer
Manufacturer Product Number
CVC-8CH0025S
Description
CVC SOLDERING CARTRIDGE, CHISEL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.098" (2.50mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
874°F (468°C)
For Use With/Related Products
CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1871,56000 Kč871,56 Kč
5790,87800 Kč3 954,39 Kč
10758,48300 Kč7 584,83 Kč
25717,69880 Kč17 942,47 Kč
50703,24700 Kč35 162,35 Kč
Manufacturers Standard Package
Unit Price without VAT:871,56000 Kč
Unit Price with VAT:1 054,58760 Kč