CVC-7CN0005R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVC-7CN0005R

DigiKey Part Number
5358-CVC-7CN0005R-ND
Manufacturer
Manufacturer Product Number
CVC-7CN0005R
Description
CVC SOLDERING CARTRIDGE, CONICAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
-
Length
0.570" (14.48mm)
Diameter
0.020" (0.51mm)
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1871,36000 Kč871,36 Kč
5790,79400 Kč3 953,97 Kč
10758,40000 Kč7 584,00 Kč
25717,62400 Kč17 940,60 Kč
50703,24280 Kč35 162,14 Kč
Manufacturers Standard Package
Unit Price without VAT:871,36000 Kč
Unit Price with VAT:1 054,34560 Kč