Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVC-7CH0035P

DigiKey Part Number
5358-CVC-7CH0035P-ND
Manufacturer
Manufacturer Product Number
CVC-7CH0035P
Description
CVC SOLDERING POWER CARTRIDGE, C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.140" (3.56mm)
Length
0.240" (6.10mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 268,49000 Kč1 268,49 Kč
51 151,23600 Kč5 756,18 Kč
101 104,07500 Kč11 040,75 Kč
251 044,70920 Kč26 117,73 Kč
501 033,10580 Kč51 655,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 268,49000 Kč
Unit Price with VAT:1 534,87290 Kč