
CVC-7CH0010P | |
|---|---|
DigiKey Part Number | 5358-CVC-7CH0010P-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7CH0010P |
Description | CVC SOLDERINGPOWER CARTRIDGE, CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.040" (1.02mm) |
Series | Length 0.240" (6.10mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 5 | 837,35800 Kč | 4 186,79 Kč |
| 10 | 803,04800 Kč | 8 030,48 Kč |
| 25 | 759,86720 Kč | 18 996,68 Kč |
| 50 | 728,75660 Kč | 36 437,83 Kč |
| 100 | 724,43520 Kč | 72 443,52 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |



