BVX-CH01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVX-CH01

DigiKey Part Number
5358-BVX-CH01-ND
Manufacturer
Manufacturer Product Number
BVX-CH01
Description
CONNECTION HOSE, 2" , 6' LONG, F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Accessory Type
Hose
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 574,33000 Kč1 574,33 Kč
51 428,62200 Kč7 143,11 Kč
101 395,61500 Kč13 956,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 574,33000 Kč
Unit Price with VAT:1 904,93930 Kč