Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927025-TE

DigiKey Part Number
5358-927025-TE-ND
Manufacturer
Manufacturer Product Number
927025-TE
Description
DISPENSING TIPS, STAINLESS STEEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
-
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
27
Outer Diameter
-
Inner Diameter
-
Color
Clear
Number of Pieces
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1644,22000 Kč644,22 Kč
5584,54200 Kč2 922,71 Kč
10560,60500 Kč5 606,05 Kč
25552,24760 Kč13 806,19 Kč
Unit Price without VAT:644,22000 Kč
Unit Price with VAT:779,50620 Kč