
USCC1I-DC24 | |
|---|---|
DigiKey Part Number | 2378-USCC1I-DC24-ND |
Manufacturer | |
Manufacturer Product Number | USCC1I-DC24 |
Description | 24VDC, 30, 1P CC ULRASAFE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,96000 Kč | 1 694,96 Kč |
| 5 | 1 405,81600 Kč | 7 029,08 Kč |
| 12 | 1 269,22417 Kč | 15 230,69 Kč |
| 60 | 1 050,04700 Kč | 63 002,82 Kč |
| 108 | 979,10176 Kč | 105 742,99 Kč |
| Unit Price without VAT: | 1 694,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 050,90160 Kč |


