
US6J1I | |
|---|---|
DigiKey Part Number | 2378-US6J1I-ND |
Manufacturer | |
Manufacturer Product Number | US6J1I |
Description | 60A J 1P ULTRASAFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,93000 Kč | 1 639,93 Kč |
| 5 | 1 360,17200 Kč | 6 800,86 Kč |
| 10 | 1 254,45600 Kč | 12 544,56 Kč |
| 50 | 1 038,08200 Kč | 51 904,10 Kč |
| 100 | 955,97120 Kč | 95 597,12 Kč |
| Unit Price without VAT: | 1 639,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,31530 Kč |


