
TRM6 | |
|---|---|
DigiKey Part Number | 2378-TRM6-ND |
Manufacturer | |
Manufacturer Product Number | TRM6 |
Description | FUSE,MIDGET,TIME DELAY,PC MOUNT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 5 | 311,06400 Kč | 1 555,32 Kč |
| 10 | 287,00100 Kč | 2 870,01 Kč |
| 50 | 237,88220 Kč | 11 894,11 Kč |
| 100 | 219,28420 Kč | 21 928,42 Kč |
| 250 | 196,76048 Kč | 49 190,12 Kč |
| 500 | 181,14764 Kč | 90 573,82 Kč |
| 1 000 | 166,65336 Kč | 166 653,36 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |

