P243E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P243E

DigiKey Part Number
2378-P243E-ND
Manufacturer
Manufacturer Product Number
P243E
Description
FUSE BLOCK,SEMICONDUCTOR,FOR USE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fuse Block 1 kA 1000V 1 Circuit Bolt Down Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
1 kA
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
1000V
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 300,87000 Kč3 300,87 Kč
52 736,82200 Kč13 684,11 Kč
102 523,41400 Kč25 234,14 Kč
502 086,11360 Kč104 305,68 Kč
1001 919,99850 Kč191 999,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 300,87000 Kč
Unit Price with VAT:3 994,05270 Kč