
MPDB67453 | |
|---|---|
DigiKey Part Number | 2378-MPDB67453-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67453 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 380 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 3 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL; 2 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 380 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 693,85000 Kč | 3 693,85 Kč |
| 6 | 2 997,80000 Kč | 17 986,80 Kč |
| 10 | 2 823,50000 Kč | 28 235,00 Kč |
| 50 | 2 333,83880 Kč | 116 691,94 Kč |
| Unit Price without VAT: | 3 693,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 469,55850 Kč |


