
MPDB63133 | |
|---|---|
DigiKey Part Number | 2378-MPDB63133-ND |
Manufacturer | |
Manufacturer Product Number | MPDB63133 |
Description | PWR DIS BLK AL MINI 175A 3P 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 175 A 1000 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 4 |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Line Side Connection Type Stud |
Series | Load Side Connection Type Stud |
Packaging Box | Line Side Wire/Stud Size 1/0 - #14CU; 2/0 - #14AL |
Part Status Active | Load Side Wire/Stud Size 4-14 AWG AL; 6-14 AWG CU |
Type Power Stud Terminal Block | Voltage - Rated 1000 V |
Number of Poles 3 | Current Rating (Amps) 175 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 281,43000 Kč | 2 281,43 Kč |
| 6 | 1 852,23333 Kč | 11 113,40 Kč |
| 10 | 1 744,85000 Kč | 17 448,50 Kč |
| 50 | 1 443,37320 Kč | 72 168,66 Kč |
| 100 | 1 328,91510 Kč | 132 891,51 Kč |
| Unit Price without VAT: | 2 281,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 760,53030 Kč |



