
MPDB62163 | |
|---|---|
DigiKey Part Number | 2378-MPDB62163-ND |
Manufacturer | |
Manufacturer Product Number | MPDB62163 |
Description | PWR DIS BLK CU MINI 85A 3P 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 85 A 1000 V |
Datasheet | Datasheet |
Category | Load Side Connections Per Pole 4 |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Line Side Connection Type Stud |
Series | Load Side Connection Type Stud |
Packaging Box | Line Side Wire/Stud Size 4-14 AWG |
Part Status Active | Load Side Wire/Stud Size 4-14 AWG |
Type Power Stud Terminal Block | Voltage - Rated 1000 V |
Number of Poles 3 | Current Rating (Amps) 85 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 144,59000 Kč | 4 144,59 Kč |
| 6 | 3 363,39000 Kč | 20 180,34 Kč |
| 10 | 3 167,73700 Kč | 31 677,37 Kč |
| 50 | 2 618,08520 Kč | 130 904,26 Kč |
| Unit Price without VAT: | 4 144,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 014,95390 Kč |


