
K330036 | |
|---|---|
DigiKey Part Number | 2378-K330036-ND |
Manufacturer | |
Manufacturer Product Number | K330036 |
Description | 6,9 URB 000 D08 / 080 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80A 690 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Applications Electrical, Industrial |
Series | Class aR |
Packaging Bulk | Approval Agency CE, CSA, cURus, EAC |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cartridge, Non-Standard |
Fuse Type Square | Size / Dimension 1.890" L x 0.787" W x 1.516" H (48.00mm x 20.00mm x 38.50mm) |
Current Rating (Amps) 80A | Melting I²t 390.0 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3 140,32000 Kč | 9 420,96 Kč |
| Unit Price without VAT: | 3 140,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 799,78720 Kč |

