HSJ15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSJ15

DigiKey Part Number
2378-HSJ15-ND
Manufacturer
Manufacturer Product Number
HSJ15
Description
600V 15A CLASS J HS FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.827" Dia x 2.244" L (21.00mm x 57.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1880,51000 Kč880,51 Kč
5730,49800 Kč3 652,49 Kč
10673,86500 Kč6 738,65 Kč
50558,04600 Kč27 902,30 Kč
100514,13290 Kč51 413,29 Kč
250460,91616 Kč115 229,04 Kč
Manufacturers Standard Package
Unit Price without VAT:880,51000 Kč
Unit Price with VAT:1 065,41710 Kč