Similar
Similar
Similar

GSC4/10 | |
|---|---|
DigiKey Part Number | 2378-GSC4/10-ND |
Manufacturer | |
Manufacturer Product Number | GSC4/10 |
Description | 5X20MM FUSE 250V 4/10A GSC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.4 A 250 V Fuse Cartridge Through Hole 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Through Hole | Approval Agency CSA, UL, UR |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239.400MXP | Littelfuse Inc. | 797 | F6056-ND | 28,56000 Kč | Similar |
| 0239.400TXP | Littelfuse Inc. | 0 | 0239.400TXP-ND | 30,99300 Kč | Similar |
| 0239.400VXP | Littelfuse Inc. | 0 | 0239.400VXP-ND | 107,42600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93,73600 Kč | 468,68 Kč |
| Unit Price without VAT: | 93,73600 Kč |
|---|---|
| Unit Price with VAT: | 113,42056 Kč |


