
GDG2 | |
|---|---|
DigiKey Part Number | 2378-GDG2-ND |
Manufacturer | |
Manufacturer Product Number | GDG2 |
Description | FUSE,MIDGET,TIME DELAY,GLASS,PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 5 | 83,90800 Kč | 419,54 Kč |
| 10 | 77,42000 Kč | 774,20 Kč |
| 50 | 64,21600 Kč | 3 210,80 Kč |
| 100 | 59,22700 Kč | 5 922,70 Kč |
| 250 | 53,19632 Kč | 13 299,08 Kč |
| 500 | 49,02152 Kč | 24 510,76 Kč |
| 1 000 | 45,14885 Kč | 45 148,85 Kč |
| 5 000 | 38,72292 Kč | 193 614,60 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |



