2 Pole Power Distribution Block 310 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSPDB3C

DigiKey Part Number
2378-FSPDB3C-ND
Manufacturer
Manufacturer Product Number
FSPDB3C
Description
FINGER SAFE CU PDB (1) 350KCMI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 310 A 1500 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
8
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
350MCM (kcmil) - #6CU; 2/0 - #14CU
Part Status
Active
Load Side Wire/Stud Size
2 - #14CU
Type
Power Distribution Block
Voltage - Rated
1500 V
Number of Poles
2
Current Rating (Amps)
310 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 083,75000 Kč6 083,75 Kč
124 658,33667 Kč55 900,04 Kč
274 392,76593 Kč118 604,68 Kč
Unit Price without VAT:6 083,75000 Kč
Unit Price with VAT:7 361,33750 Kč