
FEC-11-11 | |
|---|---|
DigiKey Part Number | 2378-FEC-11-11-ND |
Manufacturer | |
Manufacturer Product Number | FEC-11-11 |
Description | FUSE HOLDER,IN-LINE,CLASS CC,100 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,33000 Kč | 1 113,33 Kč |
| 5 | 923,59000 Kč | 4 617,95 Kč |
| 10 | 851,93600 Kč | 8 519,36 Kč |
| 50 | 705,34340 Kč | 35 267,17 Kč |
| 100 | 649,73980 Kč | 64 973,98 Kč |
| 250 | 582,34236 Kč | 145 585,59 Kč |
| Unit Price without VAT: | 1 113,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,12930 Kč |


