
ATQR25 | |
|---|---|
DigiKey Part Number | 2378-ATQR25-ND |
Manufacturer | |
Manufacturer Product Number | ATQR25 |
Description | CC TD FUSE 600V 25A ATQR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,85000 Kč | 811,85 Kč |
| 5 | 673,44800 Kč | 3 367,24 Kč |
| 10 | 621,26700 Kč | 6 212,67 Kč |
| 50 | 514,53240 Kč | 25 726,62 Kč |
| 100 | 474,06890 Kč | 47 406,89 Kč |
| 250 | 425,03660 Kč | 106 259,15 Kč |
| 500 | 403,64930 Kč | 201 824,65 Kč |
| Unit Price without VAT: | 811,85000 Kč |
|---|---|
| Unit Price with VAT: | 982,33850 Kč |


