
ATQR15 | |
---|---|
DigiKey Part Number | 2378-ATQR15-ND |
Manufacturer | |
Manufacturer Product Number | ATQR15 |
Description | CC TD FUSE 600V 15A ATQR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 786,33000 Kč | 786,33 Kč |
5 | 652,39600 Kč | 3 261,98 Kč |
10 | 601,86200 Kč | 6 018,62 Kč |
50 | 498,47440 Kč | 24 923,72 Kč |
100 | 459,28480 Kč | 45 928,48 Kč |
250 | 411,79328 Kč | 102 948,32 Kč |
500 | 389,75804 Kč | 194 879,02 Kč |
Unit Price without VAT: | 786,33000 Kč |
---|---|
Unit Price with VAT: | 951,45930 Kč |