
ATQR1-8/10 | |
---|---|
DigiKey Part Number | 2378-ATQR1-8/10-ND |
Manufacturer | |
Manufacturer Product Number | ATQR1-8/10 |
Description | FUSE; TIME-DELAY; CLASS CC; 200K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.125A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.125A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 990,88000 Kč | 990,88 Kč |
5 | 822,07600 Kč | 4 110,38 Kč |
10 | 758,31600 Kč | 7 583,16 Kč |
50 | 627,90780 Kč | 31 395,39 Kč |
100 | 578,45120 Kč | 57 845,12 Kč |
250 | 518,51204 Kč | 129 628,01 Kč |
Unit Price without VAT: | 990,88000 Kč |
---|---|
Unit Price with VAT: | 1 198,96480 Kč |