
ATQ20 | |
|---|---|
DigiKey Part Number | 2378-ATQ20-ND |
Manufacturer | |
Manufacturer Product Number | ATQ20 |
Description | 500V 20A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNQ-20 | Eaton - Bussmann Electrical Division | 10 | 283-2943-ND | 1 836,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,58000 Kč | 849,58 Kč |
| 5 | 704,90200 Kč | 3 524,51 Kč |
| 10 | 650,24500 Kč | 6 502,45 Kč |
| 50 | 538,54840 Kč | 26 927,42 Kč |
| 100 | 496,19950 Kč | 49 619,95 Kč |
| 250 | 444,88296 Kč | 111 220,74 Kč |
| 500 | 409,28378 Kč | 204 641,89 Kč |
| Unit Price without VAT: | 849,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,99180 Kč |


