
ATMR8 | |
|---|---|
DigiKey Part Number | 2378-ATMR8-ND |
Manufacturer | |
Manufacturer Product Number | ATMR8 |
Description | 600V 8A CC FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,91000 Kč | 703,91 Kč |
| 5 | 584,05400 Kč | 2 920,27 Kč |
| 10 | 538,79600 Kč | 5 387,96 Kč |
| 50 | 446,29780 Kč | 22 314,89 Kč |
| 100 | 411,24120 Kč | 41 124,12 Kč |
| 250 | 368,76484 Kč | 92 191,21 Kč |
| 500 | 344,72786 Kč | 172 363,93 Kč |
| Unit Price without VAT: | 703,91000 Kč |
|---|---|
| Unit Price with VAT: | 851,73110 Kč |



